Thread Repair Inserts

Thread repair inserts are formed from high-quality stainless-steel wire with a diamond-shaped cross-section, wound to the shape of a spring thread. They provide a permanent and wear-resistant thread in the parent material that is generally stronger than the original thread. The inserts are designed to be greater in diameter than the tapped hole and compress as they are installed.

RS offer...

Showing 1-20 of 76 products

Filter

Sort

Filter

Sort

RS PRO Thread Repair Insert, M5 x 0.8, Drill Size 5.2
RS Stock No.: 175-0423Brand: RS PRO

P.O.A.

Add to basket
RS Pro
M5 x 0.8
5.2
7.5mm
RS PRO Thread Repair Insert, M5 x 0.8mm, Drill Size 5.2
RS Stock No.: 175-0430Brand: RS PRO

P.O.A.

Add to basket
RS Pro
M5 x 0.8mm
5.2
10mm
RS PRO Thread Repair Insert, M6 x 1mm, Drill Size 6.2
RS Stock No.: 175-0431Brand: RS PRO

P.O.A.

Add to basket
RS Pro
M6 x 1mm
6.2
12mm
RS PRO Thread Repair Insert, M5 x 0.8, Drill Size 5.2
RS Stock No.: 175-0416Brand: RS PRO

P.O.A.

Add to basket
RS Pro
M5 x 0.8
5.2
5mm
RS PRO Thread Repair Insert, M4 x 0.7, Drill Size 4.1
RS Stock No.: 175-0422Brand: RS PRO

P.O.A.

Add to basket
RS Pro
M4 x 0.7
4.1
6mm
RS PRO Thread Repair Insert, M6 x 1, Drill Size 6.2
RS Stock No.: 175-0424Brand: RS PRO

P.O.A.

Add to basket
RS Pro
M6 x 1
6.2
9mm
RS PRO Thread Repair Insert, M3 x 0.5, Drill Size 3.1
RS Stock No.: 175-0421Brand: RS PRO

P.O.A.

Add to basket
RS Pro
M3 x 0.5
3.1
4.5mm
RS PRO Thread Repair Insert, M4 x 0.7, Drill Size 4.1
RS Stock No.: 175-0429Brand: RS PRO

P.O.A.

Add to basket
RS Pro
M4 x 0.7
4.1
8mm
RS PRO Thread Repair Insert, M8 x 1.25mm, Drill Size 8.3
RS Stock No.: 175-0432Brand: RS PRO

P.O.A.

Add to basket
RS Pro
M8 x 1.25mm
8.3
16mm
RS PRO Thread Repair Insert, M8 x 1.25, Drill Size 8.3
RS Stock No.: 175-0425Brand: RS PRO

P.O.A.

Add to basket
RS Pro
M8 x 1.25
8.3
12mm
RS PRO Thread Repair Insert, M3 x 0.5, Drill Size 3.1
RS Stock No.: 175-0414Brand: RS PRO

P.O.A.

Add to basket
RS Pro
M3 x 0.5
3.1
3mm
RS PRO Thread Repair Insert, M4 x 0.7, Drill Size 4.1
RS Stock No.: 175-0415Brand: RS PRO

P.O.A.

Add to basket
RS Pro
M4 x 0.7
4.1
4mm
RS PRO Thread Repair Insert, M3 x 0.5, Drill Size 3.1
RS Stock No.: 175-0428Brand: RS PRO

P.O.A.

Add to basket
RS Pro
M3 x 0.5
3.1
6mm
RS PRO Thread Repair Insert, M10 x 1.5, Drill Size 10.3
RS Stock No.: 175-0433Brand: RS PRO

P.O.A.

Add to basket
RS Pro
M10 x 1.5
10.3
20mm
RS PRO Thread Repair Insert, M12 x 1.75, Drill Size 12.4
RS Stock No.: 175-0420Brand: RS PRO

P.O.A.

Add to basket
RS Pro
M12 x 1.75
12.4
12mm
RS PRO Thread Repair Insert, M12 x 1.75, Drill Size 12.4
RS Stock No.: 175-0434Brand: RS PRO

P.O.A.

Add to basket
RS Pro
M12 x 1.75
12.4
24mm
RS PRO Thread Repair Insert, M10 x 1.5, Drill Size 10.3
RS Stock No.: 175-0419Brand: RS PRO

P.O.A.

Add to basket
RS Pro
M10 x 1.5
10.3
10mm
RS PRO Thread Repair Insert, M12 x 1.75, Drill Size 12.4
RS Stock No.: 175-0427Brand: RS PRO

P.O.A.

Add to basket
RS Pro
M12 x 1.75
12.4
18mm
RS PRO Thread Repair Insert, M6 x 1, Drill Size 6.2
RS Stock No.: 175-0417Brand: RS PRO

P.O.A.

Add to basket
RS Pro
M6 x 1
6.2
6mm
RS PRO Thread Repair Insert, M10 x 1.5, Drill Size 10.3
RS Stock No.: 175-0426Brand: RS PRO

P.O.A.

Add to basket
RS Pro
M10 x 1.5
10.3
1.5mm