Dies

A high-quality, reliable threading tool is essential for workshops and industrial businesses that require threads measured to an exact metric thread size, which will give the pitch of the thread in millimetres (mm). At RS, we have thread dies made from both standard steel and high-speed steel (HSS) available, meaning there is a choice of material to best suit your requirements. Our available pr...

Showing 1-20 of 172 products

Filter

Sort

Filter

Sort

RS PRO Threading Die M6, 0.8125 in OD
RS Stock No.215-596BrandRS PRO

P.O.A.

Add to basket
RS Pro
Threading Die
M6
0.8125in
-
1
High Speed Steel
Metric Coarse
BS 1127:1924
RS PRO Threading Die M10 x 1.25 mm, 1 in OD
RS Stock No.215-726BrandRS PRO

P.O.A.

Add to basket
RS Pro
Threading Die
M10 x 1.25 mm
1in
-
-
HSS
-
BS1127, 1924, DIN & ISO
RS PRO Threading Die M6, 20.63 mm OD
RS Stock No.668-0750BrandRS PRO

P.O.A.

Add to basket
RS Pro
Threading Die
M6
20.63mm
6.35mm
1
HSS
-
No
RS PRO Threading Die M12, 25 mm OD
RS Stock No.668-0738BrandRS PRO

P.O.A.

Add to basket
RS Pro
Threading Die
M12
25mm
9mm
-
HSS
Metric
No
RS PRO Threading Die M2 x 0.4 mm, 0.8125 in OD
RS Stock No.215-653BrandRS PRO

P.O.A.

Add to basket
RS Pro
Threading Die
M2 x 0.4 mm
0.8125in
-
-
High Speed Steel
DIN ISO
BS 1127:1924
RS PRO Threading Die M8, 1 in OD
RS Stock No.215-603BrandRS PRO

P.O.A.

Add to basket
RS Pro
Threading Die
M8
1in
-
1
High Speed Steel
Metric Coarse
BS 1127:1924
RS PRO Threading Die M5, 25 mm OD
RS Stock No.668-0728BrandRS PRO

P.O.A.

Add to basket
RS Pro
Threading Die
M5
25mm
9mm
-
HSS
-
No
RS PRO Threading Die M8, 1 in OD
RS Stock No.215-811BrandRS PRO

P.O.A.

Add to basket
RS Pro
Threading Die
M8
1in
-
50
HSS
-
No
RS PRO Threading Die 3/8-24UNF, 25.4 mm OD
RS Stock No.668-0740BrandRS PRO

P.O.A.

Add to basket
RS Pro
Threading Die
3/8-24UNF
25.4mm
9mm
-
HSS
UNF
No
RS PRO Threading Die M8 x 1.25 mm, 25 mm OD
RS Stock No.668-0731BrandRS PRO

P.O.A.

Add to basket
RS Pro
Threading Die
M8 x 1.25 mm
25mm
9mm
-
HSS
-
No
RS PRO Threading Die M16, 42 mm OD
RS Stock No.264-0032BrandRS PRO

P.O.A.

Add to basket
RS Pro
Threading Die
M16
42mm
-
1
Steel
Metric Coarse
No
RS PRO Threading Die M3, 25 mm OD
RS Stock No.668-0716BrandRS PRO

P.O.A.

Add to basket
RS Pro
Threading Die
M3
25mm
9mm
-
HSS
-
No
RS PRO Threading Die 1/4-28UNF, 25.4 mm OD
RS Stock No.668-0747BrandRS PRO

P.O.A.

Add to basket
RS Pro
Threading Die
1/4-28UNF
25.4mm
9mm
-
HSS
UNF
No
RS PRO Threading Die M6 x 0.75 mm, 0.8125 in OD
RS Stock No.215-805BrandRS PRO

P.O.A.

Add to basket
RS Pro
Threading Die
M6 x 0.75 mm
0.8125in
-
-
HSS
DIN ISO
BS 1127:1924
RS PRO Threading Die M12 x 1 mm Pitch, 1.31 in OD
RS Stock No.215-732BrandRS PRO

P.O.A.

Add to basket
RS Pro
Threading Die
M12 x 1 mm Pitch
1.31in
-
-
HSS
DIN ISO
BS 1127:1924
RS PRO Threading Die M4, 0.8125 in OD
RS Stock No.215-760BrandRS PRO

P.O.A.

Add to basket
RS Pro
Threading Die
M4
0.8125in
-
-
HSS
DIN ISO
BS 1127:1924
RS PRO Threading Die M12, 33.33 mm OD
RS Stock No.668-0766BrandRS PRO

P.O.A.

Add to basket
RS Pro
Threading Die
M12
33.33mm
11.11mm
1
HSS
1.75 mm
No
RS PRO Threading Die M3 x 0.5 mm, 0.8125 in OD
RS Stock No.215-681BrandRS PRO

P.O.A.

Add to basket
RS Pro
Threading Die
M3 x 0.5 mm
0.8125in
-
-
High Speed Steel
-
BS1127, DIN, ISO, 1924
RS PRO Threading Die M10, 1 in OD
RS Stock No.215-619BrandRS PRO

P.O.A.

Add to basket
RS Pro
Threading Die
M10
1in
-
1
High Speed Steel
Metric Coarse
BS 1127:1924
RS PRO Threading Die M8 x 1.25 mm, 33.33 mm OD
RS Stock No.668-0769BrandRS PRO

P.O.A.

Add to basket
RS Pro
Threading Die
M8 x 1.25 mm
33.33mm
11.11mm
-
HSS
-
No

...