Air Saws, Shears & Nibblers

Use Air Saws, Shears & Nibblers for cutting aluminium or sheet steel in workshops and automotive applications. Our range includes leading brands such as Bahco & RS PRO. Air Saws, Shears & Nibblers are cutters powered by compressed air and fed via air compressor hose and are used by engineers and DIY enthusiasts.

Air Saws

Air Saws are constructed from aluminium, offer high cutting ...

Showing 1-9 of 9 products

Filter

Sort

Filter

Sort

RS PRO Air Shear, 113 L/min, 1/4 in Air Inlet 90 psi
RS Stock No.739-8420BrandRS PRO

P.O.A.

Add to basket
RS Pro
Air Shear
Air Shear
86.7dBA
2000rpm
1/4 in
-
-
210mm
90 psi
113L/min
No
-
RS PRO Air Nibbler, 280 L/min, 1/4 in Air Inlet 90 psi
RS Stock No.739-8418BrandRS PRO

P.O.A.

Add to basket
RS Pro
Air Nibbler
Air Nibbler
91.2dBA
2500rpm
1/4 in
-
-
156mm
90 psi
280L/min
No
-
RS PRO Air Saw Air Saw, 6.35 mm Air Inlet, 280 L/min
RS Stock No.739-8433BrandRS PRO

P.O.A.

Add to basket
RS Pro
Air Saw
Air Saw
87dBA
9000rpm
6.35 mm
2m/s²
1.2 mm
279mm
-
280L/min
No
0.9kg
RS PRO Air Saw Air Saw, 1/4 in Air Inlet, 35.1 L/min 6.3 bar
RS Stock No.137-0891BrandRS PRO

P.O.A.

Add to basket
RS Pro
Air Saw
Air Saw
82.3dBA
10000rpm
1/4 in
1.59m/s²
1.2 mm
165mm
6.3 bar
35.1L/min
No
0.75kg
HAZET Air Nibbler, 104 L/min, 1/4 in Air Inlet 6.3 bar
RS Stock No.644-978BrandHAZETManufacturers Part No.9036N-1

P.O.A.

Add to basket
HAZET
Air Nibbler
Air Nibbler
87dBA
2600rpm
1/4 in
-
-
185mm
6.3 bar
104L/min
-
-
HAZET Saw Air Saw, 1/4 in Air Inlet, 99 L/min 6.3 bar
RS Stock No.645-086BrandHAZETManufacturers Part No.9034P-2

P.O.A.

Add to basket
HAZET
Air Saw
Saw
86.7dBA
9500spm
1/4 in
6.13m/s²
4 mm
160mm
6.3 bar
99L/min
CE
0.4kg
Bahco
Bahco
Add to parts list
RS Stock No.470-236BrandBahcoManufacturers Part No.GS-180-F

P.O.A.

Add to basket
Bahco
-
Scissor
-
-
-
-
-
375mm
-
-
-
-
Bahco
Bahco
Add to parts list
RS Stock No.470-237BrandBahcoManufacturers Part No.GS-76

P.O.A.

Add to basket
Bahco
-
Scissor
-
-
-
-
-
-
-
-
RoHS Exempt
-
HAZET, 104 L/min 6.3 bar
HAZET, 104 L/min 6.3 bar
Add to parts list
RS Stock No.644-639BrandHAZETManufacturers Part No.9036N-5

P.O.A.

Add to basket
HAZET
-
Locking Nut
80dBA
-
-
-
-
255mm
6.3 bar
104L/min
-
-