3M 3302 Series Flat Ribbon Cable, 64-Way, 1.27mm Pitch, 30m Length

RS Stock No.: 105-5360Brand: 3MManufacturers Part No.: 3302-64Distrelec Article No.: 30396755
brand-logo
View all in Ribbon Cable

Technical documents

Specifications

Brand

3M

Ribbon Cable Type

Flat

Pitch

1.27mm

Terminated/Unterminated

Unterminated

Number of Ways

64

Screened/Unscreened

Unscreened

American Wire Gauge

28 AWG

Series

3302

Length

30m

Width

81.28 mm

Conductor Strand Type

Stranded

Sheath Colour

Multicoloured

Hi-Flex

Yes

Maximum Operating Temperature

+105°C

Voltage Rating

300 V

Number of Strands

7

Minimum Operating Temperature

-20°C

Core Strands

7/0.127 mm

Size of Strands

0.127 mm

Characteristic Impedance

105 Ω

Operating Temperature Range

-20 → +105 °C

Shielded/Unshielded

Unshielded

Capacitance

46.248pF/m

Country of Origin

United States

Product details

3M 0.05in (1.27mm) Pitch Ribbon Cables - Type 3302

From 3M, the 3302 series of ribbon cable permits mass termination to a broad line of 3M IDC connectors. The stranded copper wire provides flexibility and extended product life.

Features and Benefits

The 3302 series of 10 colour repeat clear carrier colour coded ribbon cable, 28 awg wire on 0·05in. centres, permits mass termination to a broad line of 3M IDC connectors.
Stranded wire provides flexibility and extended product life.
Insulation resistance >x109Ω/3m.

Connector to cable compatibility

This cable is particularly suitable for a range of dedicated 3M IDC connectors. The following are typical of the range of 3M connectors: stock nos. 323-7845 and 121-0040.

Applications

Ribbon cabling is frequently used in computing and in communication applications. They are often used internally in electronic appliances, and are often used in hard drive wiring. Although they are limited to straight-run installations, they have advantages in that they can provide space efficient solutions to high data transmission. Ribbon cabling is often used in;

• Test and Measure
• Computing
• Robotics

Why Choose 3M?

3M is a trusted name in connector and wiring solutions, providing high quality cables, connectors and accessories. From industrial computing to domestic applications, 3M provides the reliable and versatile product range you need.

Warning

These cables are not to be regarded as power cables or cables for the direct connection of equipment to mains power supplies.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

3M 3302 Series Flat Ribbon Cable, 64-Way, 1.27mm Pitch, 30m Length

P.O.A.

3M 3302 Series Flat Ribbon Cable, 64-Way, 1.27mm Pitch, 30m Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

3M

Ribbon Cable Type

Flat

Pitch

1.27mm

Terminated/Unterminated

Unterminated

Number of Ways

64

Screened/Unscreened

Unscreened

American Wire Gauge

28 AWG

Series

3302

Length

30m

Width

81.28 mm

Conductor Strand Type

Stranded

Sheath Colour

Multicoloured

Hi-Flex

Yes

Maximum Operating Temperature

+105°C

Voltage Rating

300 V

Number of Strands

7

Minimum Operating Temperature

-20°C

Core Strands

7/0.127 mm

Size of Strands

0.127 mm

Characteristic Impedance

105 Ω

Operating Temperature Range

-20 → +105 °C

Shielded/Unshielded

Unshielded

Capacitance

46.248pF/m

Country of Origin

United States

Product details

3M 0.05in (1.27mm) Pitch Ribbon Cables - Type 3302

From 3M, the 3302 series of ribbon cable permits mass termination to a broad line of 3M IDC connectors. The stranded copper wire provides flexibility and extended product life.

Features and Benefits

The 3302 series of 10 colour repeat clear carrier colour coded ribbon cable, 28 awg wire on 0·05in. centres, permits mass termination to a broad line of 3M IDC connectors.
Stranded wire provides flexibility and extended product life.
Insulation resistance >x109Ω/3m.

Connector to cable compatibility

This cable is particularly suitable for a range of dedicated 3M IDC connectors. The following are typical of the range of 3M connectors: stock nos. 323-7845 and 121-0040.

Applications

Ribbon cabling is frequently used in computing and in communication applications. They are often used internally in electronic appliances, and are often used in hard drive wiring. Although they are limited to straight-run installations, they have advantages in that they can provide space efficient solutions to high data transmission. Ribbon cabling is often used in;

• Test and Measure
• Computing
• Robotics

Why Choose 3M?

3M is a trusted name in connector and wiring solutions, providing high quality cables, connectors and accessories. From industrial computing to domestic applications, 3M provides the reliable and versatile product range you need.

Warning

These cables are not to be regarded as power cables or cables for the direct connection of equipment to mains power supplies.

You may be interested in