ABB E16 Electronic Overload Relay 1NO + 1NC, 5.7 → 18.9 A F.L.C, 1.5 A dc, 3 A ac Contact Rating, 600 V ac/dc,

RS Stock No.: 764-9069Brand: ABBManufacturers Part No.: 1SAX111001R1105
brand-logo
View all in Contactor Overload Relays

Technical documents

Specifications

Brand

ABB

FLC Motor Rating

5.7 → 18.9 A

Contact Current Rating

1.5 A dc, 3 A ac

Range

AF Range

Pole Configuration

3P

Series

E16

Normal State Configuration

1NO + 1NC

Reset Method

Automatic, Manual

Number Of Auxiliary Contacts

2

Width

74.6mm

Depth

57mm

Length

44.4mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Operating Temperature Range

-25 → +70 °C

Contact Voltage Rating

250 V dc, 500 V ac

Control Voltage

600 V ac/dc

Supply Voltage

690 V ac

Country of Origin

China

Product details

Electronic Overload Relay

Electronic overload relays are the alternative to the thermal overload relays; they offer reliable and fast protection for motors in the event of overload or phase failure.

Overload protection – trip class 10E, 20E, 30E selectable
Phase loss sensitivity
Adjustable current setting for overload protection
Automatic or manual reset selectable
Trip-free mechanism
Status indication
STOP and TEST function
Sealable operating elements

Stock information temporarily unavailable.

P.O.A.

ABB E16 Electronic Overload Relay 1NO + 1NC, 5.7 → 18.9 A F.L.C, 1.5 A dc, 3 A ac Contact Rating, 600 V ac/dc,

P.O.A.

ABB E16 Electronic Overload Relay 1NO + 1NC, 5.7 → 18.9 A F.L.C, 1.5 A dc, 3 A ac Contact Rating, 600 V ac/dc,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

ABB

FLC Motor Rating

5.7 → 18.9 A

Contact Current Rating

1.5 A dc, 3 A ac

Range

AF Range

Pole Configuration

3P

Series

E16

Normal State Configuration

1NO + 1NC

Reset Method

Automatic, Manual

Number Of Auxiliary Contacts

2

Width

74.6mm

Depth

57mm

Length

44.4mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Operating Temperature Range

-25 → +70 °C

Contact Voltage Rating

250 V dc, 500 V ac

Control Voltage

600 V ac/dc

Supply Voltage

690 V ac

Country of Origin

China

Product details

Electronic Overload Relay

Electronic overload relays are the alternative to the thermal overload relays; they offer reliable and fast protection for motors in the event of overload or phase failure.

Overload protection – trip class 10E, 20E, 30E selectable
Phase loss sensitivity
Adjustable current setting for overload protection
Automatic or manual reset selectable
Trip-free mechanism
Status indication
STOP and TEST function
Sealable operating elements