Technical documents
Specifications
Brand
ABBFLC Motor Rating
5.7 → 18.9 A
Contact Current Rating
18.9 A
Pole Configuration
3P
Mounting Style
Clip On
Normal State Configuration
NO/NC
Terminal Type
Screw
Reset Method
Automatic, Manual
Number Of Auxiliary Contacts
2
Width
44.4mm
Depth
57mm
Length
74.6mm
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-25°C
Operating Temperature Range
-25 → +70 °C
Contact Voltage Rating
690 V ac
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 11 | P.O.A. |
12+ | P.O.A. |
Technical documents
Specifications
Brand
ABBFLC Motor Rating
5.7 → 18.9 A
Contact Current Rating
18.9 A
Pole Configuration
3P
Mounting Style
Clip On
Normal State Configuration
NO/NC
Terminal Type
Screw
Reset Method
Automatic, Manual
Number Of Auxiliary Contacts
2
Width
44.4mm
Depth
57mm
Length
74.6mm
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-25°C
Operating Temperature Range
-25 → +70 °C
Contact Voltage Rating
690 V ac