ABB TA25 Thermal Overload Relay 1NO + 1NC, 1 → 1.4 A F.L.C, 1.4 A Contact Rating, 2.2 W, 3P, A Line

RS Stock No.: 445-9226Brand: ABBManufacturers Part No.: 1SAZ211201R1023
brand-logo
View all in Contactor Overload Relays

Technical documents

Specifications

Brand

ABB

FLC Motor Rating

1 → 1.4 A

Contact Current Rating

1.4 A

Range

A Line

Pole Configuration

3P

Series

TA25

Mounting Style

Clip On

Power Rating

2.2 W

Normal State Configuration

1NO + 1NC

Reset Method

Automatic, Manual

Terminal Type

Screw

Number Of Auxiliary Contacts

2

Width

44mm

Depth

94mm

Length

80mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+55°C

Operating Temperature Range

-25 → +55 °C

Contact Voltage Rating

690 V ac

Product details

Thermal Overload Relays Type TA 25

One N/O and one N/C auxiliary contact
Trip class 10A
Manual/auto reset
80 x 44 x 94mm (H x W x D) (4 to 11kW)
Vertical mounting
For use with A series contactors
4 to 11 kW for contactor series A9 to A30

Stock information temporarily unavailable.

P.O.A.

ABB TA25 Thermal Overload Relay 1NO + 1NC, 1 → 1.4 A F.L.C, 1.4 A Contact Rating, 2.2 W, 3P, A Line

P.O.A.

ABB TA25 Thermal Overload Relay 1NO + 1NC, 1 → 1.4 A F.L.C, 1.4 A Contact Rating, 2.2 W, 3P, A Line
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.

Technical documents

Specifications

Brand

ABB

FLC Motor Rating

1 → 1.4 A

Contact Current Rating

1.4 A

Range

A Line

Pole Configuration

3P

Series

TA25

Mounting Style

Clip On

Power Rating

2.2 W

Normal State Configuration

1NO + 1NC

Reset Method

Automatic, Manual

Terminal Type

Screw

Number Of Auxiliary Contacts

2

Width

44mm

Depth

94mm

Length

80mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+55°C

Operating Temperature Range

-25 → +55 °C

Contact Voltage Rating

690 V ac

Product details

Thermal Overload Relays Type TA 25

One N/O and one N/C auxiliary contact
Trip class 10A
Manual/auto reset
80 x 44 x 94mm (H x W x D) (4 to 11kW)
Vertical mounting
For use with A series contactors
4 to 11 kW for contactor series A9 to A30