Technical documents
Specifications
Brand
ABBFLC Motor Rating
4.5 → 6.5 A
Contact Current Rating
6.5 A
Range
A Line
Pole Configuration
3P
Series
TA25
Mounting Style
Clip On
Power Rating
2.2 W
Normal State Configuration
1NO + 1NC
Reset Method
Automatic, Manual
Terminal Type
Screw
Width
44mm
Number Of Auxiliary Contacts
2
Depth
94mm
Length
80mm
Maximum Operating Temperature
+55°C
Minimum Operating Temperature
-25°C
Operating Temperature Range
-25 → +55 °C
Contact Voltage Rating
690 V ac
Product details
Thermal Overload Relays Type TA 25
One N/O and one N/C auxiliary contact
Trip class 10A
Manual/auto reset
80 x 44 x 94mm (H x W x D) (4 to 11kW)
Vertical mounting
For use with A series contactors
4 to 11 kW for contactor series A9 to A30
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 11 | P.O.A. |
12+ | P.O.A. |
Technical documents
Specifications
Brand
ABBFLC Motor Rating
4.5 → 6.5 A
Contact Current Rating
6.5 A
Range
A Line
Pole Configuration
3P
Series
TA25
Mounting Style
Clip On
Power Rating
2.2 W
Normal State Configuration
1NO + 1NC
Reset Method
Automatic, Manual
Terminal Type
Screw
Width
44mm
Number Of Auxiliary Contacts
2
Depth
94mm
Length
80mm
Maximum Operating Temperature
+55°C
Minimum Operating Temperature
-25°C
Operating Temperature Range
-25 → +55 °C
Contact Voltage Rating
690 V ac
Product details
Thermal Overload Relays Type TA 25
One N/O and one N/C auxiliary contact
Trip class 10A
Manual/auto reset
80 x 44 x 94mm (H x W x D) (4 to 11kW)
Vertical mounting
For use with A series contactors
4 to 11 kW for contactor series A9 to A30