Technical documents
Specifications
Brand
ABBFLC Motor Rating
10 → 13 A
Contact Current Rating
13 A
Range
Thermal Overload Relays
Pole Configuration
3P
Normal State Configuration
1NC/1NO
Control Voltage
600 V dc
Country of Origin
Germany
P.O.A.
ABB Thermal Overload Relay 1NC/1NO, 10 → 13 A F.L.C, 13 A Contact Rating, 600 V dc, 3P, Thermal Overload Relays
1
P.O.A.
ABB Thermal Overload Relay 1NC/1NO, 10 → 13 A F.L.C, 13 A Contact Rating, 600 V dc, 3P, Thermal Overload Relays
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
ABBFLC Motor Rating
10 → 13 A
Contact Current Rating
13 A
Range
Thermal Overload Relays
Pole Configuration
3P
Normal State Configuration
1NC/1NO
Control Voltage
600 V dc
Country of Origin
Germany
