ABB TF42 Thermal Overload Relay 1NO + 1NC, 0.41 → 0.55 A F.L.C, 550 mA Contact Rating, 2 W, 3P, AF Range

RS Stock No.: 711-6604Brand: ABBManufacturers Part No.: 1SAZ721201R1017 TF42-0.55
brand-logo
View all in Contactor Overload Relays

Technical documents

Specifications

Brand

ABB

FLC Motor Rating

0.41 → 0.55 A

Contact Current Rating

550 mA

Range

AF Range

Pole Configuration

3P

Series

TF42

Mounting Style

Direct Contactor

Power Rating

2 W

Normal State Configuration

1NO + 1NC

Reset Method

Automatic, Manual

Terminal Type

Screw

Number Of Auxiliary Contacts

2

Width

45mm

Depth

70.5mm

Length

88.3mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+60°C

Operating Temperature Range

-25 → +60 °C

Contact Voltage Rating

690 V ac/dc

Product details

Thermal Overload Relay

TF range up to 38 Amps
Overload protection class 10 but does have a adjustable setting
Phase loss sensitivity
Automatic or manual reset selectable
STOP and Test function
Temperature consumption -25 → +60 °C

Stock information temporarily unavailable.

P.O.A.

ABB TF42 Thermal Overload Relay 1NO + 1NC, 0.41 → 0.55 A F.L.C, 550 mA Contact Rating, 2 W, 3P, AF Range

P.O.A.

ABB TF42 Thermal Overload Relay 1NO + 1NC, 0.41 → 0.55 A F.L.C, 550 mA Contact Rating, 2 W, 3P, AF Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

ABB

FLC Motor Rating

0.41 → 0.55 A

Contact Current Rating

550 mA

Range

AF Range

Pole Configuration

3P

Series

TF42

Mounting Style

Direct Contactor

Power Rating

2 W

Normal State Configuration

1NO + 1NC

Reset Method

Automatic, Manual

Terminal Type

Screw

Number Of Auxiliary Contacts

2

Width

45mm

Depth

70.5mm

Length

88.3mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+60°C

Operating Temperature Range

-25 → +60 °C

Contact Voltage Rating

690 V ac/dc

Product details

Thermal Overload Relay

TF range up to 38 Amps
Overload protection class 10 but does have a adjustable setting
Phase loss sensitivity
Automatic or manual reset selectable
STOP and Test function
Temperature consumption -25 → +60 °C