Technical documents
Specifications
Brand
ABBFLC Motor Rating
7.6 → 10 A
Contact Current Rating
10 A
Range
AF Range
Pole Configuration
3P
Series
TF42
Mounting Style
Direct Contactor
Power Rating
2 W
Normal State Configuration
1NO + 1NC
Terminal Type
Screw
Reset Method
Automatic, Manual
Number Of Auxiliary Contacts
2
Width
45mm
Depth
70.5mm
Length
88.3mm
Maximum Operating Temperature
+60°C
Minimum Operating Temperature
-25°C
Operating Temperature Range
-25 → +60 °C
Supply Voltage
600 V ac/dc, 690 V ac
Contact Voltage Rating
690 V ac/dc
Product details
Thermal Overload Relay
TF range up to 38 Amps
Overload protection class 10 but does have a adjustable setting
Phase loss sensitivity
Automatic or manual reset selectable
STOP and Test function
Temperature consumption -25 → +60 °C
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
ABBFLC Motor Rating
7.6 → 10 A
Contact Current Rating
10 A
Range
AF Range
Pole Configuration
3P
Series
TF42
Mounting Style
Direct Contactor
Power Rating
2 W
Normal State Configuration
1NO + 1NC
Terminal Type
Screw
Reset Method
Automatic, Manual
Number Of Auxiliary Contacts
2
Width
45mm
Depth
70.5mm
Length
88.3mm
Maximum Operating Temperature
+60°C
Minimum Operating Temperature
-25°C
Operating Temperature Range
-25 → +60 °C
Supply Voltage
600 V ac/dc, 690 V ac
Contact Voltage Rating
690 V ac/dc
Product details
Thermal Overload Relay
TF range up to 38 Amps
Overload protection class 10 but does have a adjustable setting
Phase loss sensitivity
Automatic or manual reset selectable
STOP and Test function
Temperature consumption -25 → +60 °C