Technical documents
Specifications
Brand
ABBFLC Motor Rating
60 A
Contact Current Rating
6 A
Range
AF Range
Pole Configuration
3P
Series
TF65
Mounting Style
Under Contactor Mount
Normal State Configuration
1NO + 1NC
Terminal Type
Flat
Reset Method
Automatic, Manual
Number Of Auxiliary Contacts
2
Width
87.7mm
Depth
106.9mm
Length
64.9mm
Maximum Operating Temperature
+60°C
Minimum Operating Temperature
-25°C
Operating Temperature Range
-25 → +60 °C
Supply Voltage
690 V ac
Contact Voltage Rating
600 V ac/dc
Control Voltage
690 Vac
Country of Origin
China
Product details
TF65 and TF96 Thermal Overload Relays
Thermal overload relays are protection devices used mainly to protect motors against overload and phase failures.
Overload protection – trip class 10
Rated temperature from -25 … +60 °C
Adjustable current setting for overload protection
Automatic or manual reset selectable
Suitable for three and single-phase application
Status indication
STOP and TEST function
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
ABBFLC Motor Rating
60 A
Contact Current Rating
6 A
Range
AF Range
Pole Configuration
3P
Series
TF65
Mounting Style
Under Contactor Mount
Normal State Configuration
1NO + 1NC
Terminal Type
Flat
Reset Method
Automatic, Manual
Number Of Auxiliary Contacts
2
Width
87.7mm
Depth
106.9mm
Length
64.9mm
Maximum Operating Temperature
+60°C
Minimum Operating Temperature
-25°C
Operating Temperature Range
-25 → +60 °C
Supply Voltage
690 V ac
Contact Voltage Rating
600 V ac/dc
Control Voltage
690 Vac
Country of Origin
China
Product details
TF65 and TF96 Thermal Overload Relays
Thermal overload relays are protection devices used mainly to protect motors against overload and phase failures.
Overload protection – trip class 10
Rated temperature from -25 … +60 °C
Adjustable current setting for overload protection
Automatic or manual reset selectable
Suitable for three and single-phase application
Status indication
STOP and TEST function