Technical documents
Specifications
Brand
ABBFLC Motor Rating
6 A
Contact Current Rating
2 A
Pole Configuration
SP
Normal State Configuration
2 NC, 2 NO
Control Voltage
240 V dc
Country of Origin
Bulgaria
Stock information temporarily unavailable.
P.O.A.
ABB Contactor Relay 2 NC, 2 NO, 6 A F.L.C, 2 A Contact Rating, 240 V dc, SP
1
P.O.A.
ABB Contactor Relay 2 NC, 2 NO, 6 A F.L.C, 2 A Contact Rating, 240 V dc, SP
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
ABBFLC Motor Rating
6 A
Contact Current Rating
2 A
Pole Configuration
SP
Normal State Configuration
2 NC, 2 NO
Control Voltage
240 V dc
Country of Origin
Bulgaria