ABB Contactor Relay 2 NC, 2 NO, 6 A F.L.C, 2 A Contact Rating, 24 V dc, SP

RS Stock No.: 235-2365Brand: ABBManufacturers Part No.: 1SBH143001R8122
brand-logo
View all in Contactor Overload Relays

Technical documents

Specifications

Brand

ABB

FLC Motor Rating

6 A

Contact Current Rating

2 A

Pole Configuration

SP

Normal State Configuration

2 NC, 2 NO

Control Voltage

24 V dc

Country of Origin

Bulgaria

P.O.A.

ABB Contactor Relay 2 NC, 2 NO, 6 A F.L.C, 2 A Contact Rating, 24 V dc, SP

P.O.A.

ABB Contactor Relay 2 NC, 2 NO, 6 A F.L.C, 2 A Contact Rating, 24 V dc, SP

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

ABB

FLC Motor Rating

6 A

Contact Current Rating

2 A

Pole Configuration

SP

Normal State Configuration

2 NC, 2 NO

Control Voltage

24 V dc

Country of Origin

Bulgaria