ABB 3P Pole Panel Mount Isolator Switch - 125A Maximum Current, 45kW Power Rating, IP20

RS Stock No.: 686-7354Brand: ABBManufacturers Part No.: OT125FT3 1SCA105060R1001
brand-logo
View all in Isolator Switches

Technical documents

Specifications

Brand

ABB

Number of Poles

3P

Maximum Current

125A

Mounting Type

Panel Mount

IP Rating

IP20

Power Rating

45kW

Voltage Rating

750V ac

Electrical Phase

3

Switch Rating

2.5kA

Length

100mm

Width

70mm

Depth

67mm

Maximum Operating Temperature

+40°C

Country of Origin

Finland

Product details

3 Pole, Door Mounting

Used when required to mount to an enclosure or cabinet door
Fits on a 6mm shaft
IP55 Protection rating
On-Off
Rated insulation voltage: 750V
Requires handle to be ordered separately

Stock information temporarily unavailable.

P.O.A.

ABB 3P Pole Panel Mount Isolator Switch - 125A Maximum Current, 45kW Power Rating, IP20

P.O.A.

ABB 3P Pole Panel Mount Isolator Switch - 125A Maximum Current, 45kW Power Rating, IP20
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4P.O.A.
5+P.O.A.

Technical documents

Specifications

Brand

ABB

Number of Poles

3P

Maximum Current

125A

Mounting Type

Panel Mount

IP Rating

IP20

Power Rating

45kW

Voltage Rating

750V ac

Electrical Phase

3

Switch Rating

2.5kA

Length

100mm

Width

70mm

Depth

67mm

Maximum Operating Temperature

+40°C

Country of Origin

Finland

Product details

3 Pole, Door Mounting

Used when required to mount to an enclosure or cabinet door
Fits on a 6mm shaft
IP55 Protection rating
On-Off
Rated insulation voltage: 750V
Requires handle to be ordered separately