Technical documents
Specifications
Brand
ALWAYSEBall Diameter
25mm
Mounting Type
3-Hole Flange
Maximum Load
55kg
Load Ball Material
Stainless Steel
Case Material
Stainless Steel
Flange Diameter
73mm
Country of Origin
Germany
Product details
Flange Fitting Ball Transfer Unit
Pre-lubricated ball transfer units to move or transfer loads in all directions. Max speed 1m/sec. Available in a wide choice of load capacities, sizes and fixings. Operating temperatures -30°C to +70°C (continuous use, depending on seals used).
Low friction movement of loads
3-5% of load force required to start motion
2% of load force required to maintain motion
Self-cleaning hole in base of bearing cup
Flange type fitting
Stainless Steel or Mild Steel, Zinc Plated
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 24 | P.O.A. |
25+ | P.O.A. |
Technical documents
Specifications
Brand
ALWAYSEBall Diameter
25mm
Mounting Type
3-Hole Flange
Maximum Load
55kg
Load Ball Material
Stainless Steel
Case Material
Stainless Steel
Flange Diameter
73mm
Country of Origin
Germany
Product details
Flange Fitting Ball Transfer Unit
Pre-lubricated ball transfer units to move or transfer loads in all directions. Max speed 1m/sec. Available in a wide choice of load capacities, sizes and fixings. Operating temperatures -30°C to +70°C (continuous use, depending on seals used).
Low friction movement of loads
3-5% of load force required to start motion
2% of load force required to maintain motion
Self-cleaning hole in base of bearing cup
Flange type fitting