ALWAYSE Ball Transfer Unit with 19mm diameter Steel ball

RS Stock No.: 687-786Brand: ALWAYSEManufacturers Part No.: 300513
brand-logo
View all in Ball Transfer Units

Technical documents

Specifications

Brand

ALWAYSE

Ball Diameter

19mm

Mounting Type

4-Hole Flange

Maximum Load

25kg

Load Ball Material

Steel

Case Material

Steel

Flange Length

65.1mm

Flange Width

38mm

Flange Width

38mm

Country of Origin

United Kingdom

Product details

Plate Fitting Ball Transfer Unit

Pre-lubricated ball transfer units to move or transfer loads in all directions. Max speed 1m/sec. Available in a wide choice of load capacities, sizes and fixings. Operating temperatures -30°C to +70°C (continuous use, depending on seals used).

Features and Benefits

• High profile
• Heavy duty fixing
• Flange type fitting

Product Application Information

Alwayse ball transfer units can be used for most applications in most industries due to their 340 kg load capacity.

Stainless Steel or Mild Steel, Zinc Plated

Stock information temporarily unavailable.

P.O.A.

ALWAYSE Ball Transfer Unit with 19mm diameter Steel ball

P.O.A.

ALWAYSE Ball Transfer Unit with 19mm diameter Steel ball
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 24P.O.A.
25+P.O.A.

Technical documents

Specifications

Brand

ALWAYSE

Ball Diameter

19mm

Mounting Type

4-Hole Flange

Maximum Load

25kg

Load Ball Material

Steel

Case Material

Steel

Flange Length

65.1mm

Flange Width

38mm

Flange Width

38mm

Country of Origin

United Kingdom

Product details

Plate Fitting Ball Transfer Unit

Pre-lubricated ball transfer units to move or transfer loads in all directions. Max speed 1m/sec. Available in a wide choice of load capacities, sizes and fixings. Operating temperatures -30°C to +70°C (continuous use, depending on seals used).

Features and Benefits

• High profile
• Heavy duty fixing
• Flange type fitting

Product Application Information

Alwayse ball transfer units can be used for most applications in most industries due to their 340 kg load capacity.

Stainless Steel or Mild Steel, Zinc Plated