Technical documents
Specifications
Brand
ALWAYSEBall Diameter
25.4mm
Mounting Type
Inverted Flange
Maximum Load
320kg
Load Ball Material
Steel
Case Material
Steel
Flange Length
76.2mm
Flange Width
76.2mm
Country of Origin
United Kingdom
Product details
Inverted Flange Fitting Ball Transfer Units
Pre-lubricated ball transfer units to move or transfer loads in any direction. Max speed 1m/sec. Manufactured to general tolerance of ±0.3mm. Plated with zinc/iron alloy finish for protection in use. Operating temperature -30°C to +70°C (continuous use, depending on seals used).
Pattern Heviload 2
Top flange fixing
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 11 | P.O.A. |
12+ | P.O.A. |
Technical documents
Specifications
Brand
ALWAYSEBall Diameter
25.4mm
Mounting Type
Inverted Flange
Maximum Load
320kg
Load Ball Material
Steel
Case Material
Steel
Flange Length
76.2mm
Flange Width
76.2mm
Country of Origin
United Kingdom
Product details
Inverted Flange Fitting Ball Transfer Units
Pre-lubricated ball transfer units to move or transfer loads in any direction. Max speed 1m/sec. Manufactured to general tolerance of ±0.3mm. Plated with zinc/iron alloy finish for protection in use. Operating temperature -30°C to +70°C (continuous use, depending on seals used).
Pattern Heviload 2
Top flange fixing