ALWAYSE Ball Transfer Unit with 30mm diameter

RS Stock No.: 200-6380Brand: ALWAYSEManufacturers Part No.: 8053013
brand-logo
View all in Ball Transfer Units

Technical documents

Specifications

Brand

ALWAYSE

Ball Diameter

30mm

Mounting Type

Press Fit

Maximum Load

350kg

Working Height of Ball

13.8mm

Country of Origin

United Kingdom

Stock information temporarily unavailable.

P.O.A.

ALWAYSE Ball Transfer Unit with 30mm diameter

P.O.A.

ALWAYSE Ball Transfer Unit with 30mm diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

ALWAYSE

Ball Diameter

30mm

Mounting Type

Press Fit

Maximum Load

350kg

Working Height of Ball

13.8mm

Country of Origin

United Kingdom