ALWAYSE Ball Transfer Unit with 50mm diameter Rubber ball

RS Stock No.: 743-1341Brand: ALWAYSEManufacturers Part No.: ACR50LH
brand-logo
View all in Ball Transfer Units

Technical documents

Specifications

Brand

ALWAYSE

Ball Diameter

50mm

Mounting Type

Stud

Maximum Load

20kg

Load Ball Material

Rubber

Stud Diameter

13.5 mm

Country of Origin

United Kingdom

Product details

Alwayse Ball Transfer Units

Stock information temporarily unavailable.

P.O.A.

ALWAYSE Ball Transfer Unit with 50mm diameter Rubber ball

P.O.A.

ALWAYSE Ball Transfer Unit with 50mm diameter Rubber ball
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

ALWAYSE

Ball Diameter

50mm

Mounting Type

Stud

Maximum Load

20kg

Load Ball Material

Rubber

Stud Diameter

13.5 mm

Country of Origin

United Kingdom

Product details

Alwayse Ball Transfer Units