Amphenol RF 75Ω Straight BNC BNC Terminator Plug

RS Stock No.: 700-9316Brand: Amphenol RFManufacturers Part No.: B1004A1-ND3G-75R-0.01-1W
brand-logo
View all in RF Terminators

Technical documents

Specifications

Interface Type

BNC

Gender

Male

Body Orientation

Straight

Impedance

75Ω

Body Plating

Nickel over Copper

Contact Material

Brass

Contact Plating

Gold over Nickel

Product details

Amphenol 50 Ohm & 75 Ohm RF BNC RF Coaxial Terminator Plugs

50 Ohm & 75 Ohm RF BNC RF coaxial terminator plugs with a 1 W power rating. These RF coax BNC male terminators are nickel plated with a gold center contact and rubber gasket.

Amphenol BNC Connectors

P.O.A.

Amphenol RF 75Ω Straight BNC BNC Terminator Plug

P.O.A.

Amphenol RF 75Ω Straight BNC BNC Terminator Plug

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Interface Type

BNC

Gender

Male

Body Orientation

Straight

Impedance

75Ω

Body Plating

Nickel over Copper

Contact Material

Brass

Contact Plating

Gold over Nickel

Product details

Amphenol 50 Ohm & 75 Ohm RF BNC RF Coaxial Terminator Plugs

50 Ohm & 75 Ohm RF BNC RF coaxial terminator plugs with a 1 W power rating. These RF coax BNC male terminators are nickel plated with a gold center contact and rubber gasket.

Amphenol BNC Connectors