Amphenol RF 50Ω Straight SMA RF Terminator, 0 → 18GHz, 1W Average Power Rating

RS Stock No.: 693-2934Brand: Amphenol RFManufacturers Part No.: SF8018-6005
brand-logo
View all in RF Terminators

Technical documents

Specifications

Interface Type

SMA

Gender

Male

Body Orientation

Straight

Impedance

50Ω

Operating Frequency

0 → 18GHz

Average Power Rating

1W

Contact Material

Beryllium Copper

Contact Plating

Gold

Product details

Terminators

Amphenol SMA Connectors

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Amphenol RF 50Ω Straight SMA RF Terminator, 0 → 18GHz, 1W Average Power Rating

P.O.A.

Amphenol RF 50Ω Straight SMA RF Terminator, 0 → 18GHz, 1W Average Power Rating
Stock information temporarily unavailable.

Buy in bulk

quantityUnit price
1 - 4P.O.A.
5 - 9P.O.A.
10 - 24P.O.A.
25 - 49P.O.A.
50+P.O.A.

Technical documents

Specifications

Interface Type

SMA

Gender

Male

Body Orientation

Straight

Impedance

50Ω

Operating Frequency

0 → 18GHz

Average Power Rating

1W

Contact Material

Beryllium Copper

Contact Plating

Gold

Product details

Terminators

Amphenol SMA Connectors