Technical documents
Specifications
Brand
ams OSRAMImage Size
400 x 400pixel
Series
Mira016
Frame Rate
360fps
Interface Type
I2C
Mounting Type
Surface Mount
Package Type
CSP
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
P.O.A.
Each (Supplied as a Tape) (ex VAT)
ams OSRAM Mira016 MIRA016-3QM1WB FT SE Image Sensor, 400 x 400pixel, 360fps I2C CSP
5
P.O.A.
Each (Supplied as a Tape) (ex VAT)
ams OSRAM Mira016 MIRA016-3QM1WB FT SE Image Sensor, 400 x 400pixel, 360fps I2C CSP
Stock information temporarily unavailable.
5
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
ams OSRAMImage Size
400 x 400pixel
Series
Mira016
Frame Rate
360fps
Interface Type
I2C
Mounting Type
Surface Mount
Package Type
CSP
Country of Origin
Taiwan, Province Of China