APEM Toggle Switch, PCB Mount, On-On, SPDT, Through Hole Terminal

RS Stock No.: 316-917Brand: APEMManufacturers Part No.: 21136NA
brand-logo
View all in Toggle Switches

Technical documents

Specifications

Brand

Apem

Contact Configuration

SPDT

Switch Operation

On-On

Contact Current Rating

4 A @ 30 V dc

Mounting Type

PCB

Terminal Type

Through Hole

Actuator Length

11.5mm

Actuator Material

Brass

Contact Resistance

0.02Ω

Contact Material

Silver

Minimum Operating Temperature

-40°C

Operating Temperature Range

-40 → +85°C

Mechanical Life

100000Operations

Maximum Operating Temperature

+85°C

Country of Origin

France

Product details

Toggle Switches, Std, PCB Mount, 2A

Toggle switches with self-cleaning, wiping silver contacts
Two front pins provide additional support.
Threaded bushes apart from stock no. 317-695 which has plain bush
Connecting pins on a 0.1in pitch grid
Silver contacts
Chrome plated brass actuator and PBT case
Minimum load: 100mA @ 10V
Mechanical life: 100000 operations, electrical life: 20000 operations

You may be interested in
Stock information temporarily unavailable.

P.O.A.

APEM Toggle Switch, PCB Mount, On-On, SPDT, Through Hole Terminal

P.O.A.

APEM Toggle Switch, PCB Mount, On-On, SPDT, Through Hole Terminal
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14P.O.A.
15 - 49P.O.A.
50 - 99P.O.A.
100 - 499P.O.A.
500+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

Apem

Contact Configuration

SPDT

Switch Operation

On-On

Contact Current Rating

4 A @ 30 V dc

Mounting Type

PCB

Terminal Type

Through Hole

Actuator Length

11.5mm

Actuator Material

Brass

Contact Resistance

0.02Ω

Contact Material

Silver

Minimum Operating Temperature

-40°C

Operating Temperature Range

-40 → +85°C

Mechanical Life

100000Operations

Maximum Operating Temperature

+85°C

Country of Origin

France

Product details

Toggle Switches, Std, PCB Mount, 2A

Toggle switches with self-cleaning, wiping silver contacts
Two front pins provide additional support.
Threaded bushes apart from stock no. 317-695 which has plain bush
Connecting pins on a 0.1in pitch grid
Silver contacts
Chrome plated brass actuator and PBT case
Minimum load: 100mA @ 10V
Mechanical life: 100000 operations, electrical life: 20000 operations

You may be interested in