APEM Toggle Switch, Panel Mount, On-Off, DPST, Screw Terminal, 2V dc

RS Stock No.: 466-913Brand: APEMManufacturers Part No.: 3541-001N002
brand-logo
View all in Toggle Switches

Technical documents

Specifications

Brand

Apem

Contact Configuration

DPST

Switch Operation

On-Off

Contact Current Rating

1A

Mounting Type

Panel Mount

Terminal Type

Screw

Voltage Rating

2V dc

Country of Origin

France

Stock information temporarily unavailable.

P.O.A.

APEM Toggle Switch, Panel Mount, On-Off, DPST, Screw Terminal, 2V dc

P.O.A.

APEM Toggle Switch, Panel Mount, On-Off, DPST, Screw Terminal, 2V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Apem

Contact Configuration

DPST

Switch Operation

On-Off

Contact Current Rating

1A

Mounting Type

Panel Mount

Terminal Type

Screw

Voltage Rating

2V dc

Country of Origin

France