Technical documents
Specifications
Brand
ApemContact Configuration
DPST
Switch Operation
On-Off
Contact Current Rating
1A
Mounting Type
Panel Mount
Terminal Type
Screw
Voltage Rating
2V dc
Country of Origin
France
Stock information temporarily unavailable.
P.O.A.
APEM Toggle Switch, Panel Mount, On-Off, DPST, Screw Terminal, 2V dc
1
P.O.A.
APEM Toggle Switch, Panel Mount, On-Off, DPST, Screw Terminal, 2V dc
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
ApemContact Configuration
DPST
Switch Operation
On-Off
Contact Current Rating
1A
Mounting Type
Panel Mount
Terminal Type
Screw
Voltage Rating
2V dc
Country of Origin
France