Technical documents
Specifications
Brand
ApemContact Configuration
DPST
Switch Operation
On-Off
Contact Current Rating
12 A
Mounting Type
Panel Mount
Terminal Type
Tab
IP Rating
IP67
Actuator Length
17.5mm
Actuator Material
Brass
Voltage Rating
28V dc
Contact Material
Silver
Contact Resistance
10mΩ
Operating Temperature Range
-40 → +85°C
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-40°C
Distrelec Product Id
13522328
Country of Origin
France
Product details
3600NF Series - Sealed IP65
Sealed toggle switches with solid silver contacts especially suitable for external applications
An internal o-ring together with the sealing boot provides a double level of protection
0.25in. solder/quick connect terminals
Brass actuator and Phenolic case
Approvals
UL
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 24 | P.O.A. |
25 - 99 | P.O.A. |
100 - 249 | P.O.A. |
250 - 499 | P.O.A. |
500+ | P.O.A. |
Technical documents
Specifications
Brand
ApemContact Configuration
DPST
Switch Operation
On-Off
Contact Current Rating
12 A
Mounting Type
Panel Mount
Terminal Type
Tab
IP Rating
IP67
Actuator Length
17.5mm
Actuator Material
Brass
Voltage Rating
28V dc
Contact Material
Silver
Contact Resistance
10mΩ
Operating Temperature Range
-40 → +85°C
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-40°C
Distrelec Product Id
13522328
Country of Origin
France
Product details
3600NF Series - Sealed IP65
Sealed toggle switches with solid silver contacts especially suitable for external applications
An internal o-ring together with the sealing boot provides a double level of protection
0.25in. solder/quick connect terminals
Brass actuator and Phenolic case
Approvals
UL