APEM Toggle Switch, Panel Mount, On-Off-On, SPDT, Solder Terminal

RS Stock No.: 320-922Brand: APEMManufacturers Part No.: 5639A9
brand-logo
View all in Toggle Switches

Technical documents

Specifications

Brand

Apem

Contact Configuration

SPDT

Switch Operation

On-Off-On

Contact Current Rating

4 A @ 30 V dc

Mounting Type

Panel Mount

Terminal Type

Solder

Actuator Length

11.4mm

Actuator Material

Brass

Contact Resistance

0.01Ω

Contact Material

Silver

Minimum Operating Temperature

-40°C

Operating Temperature Range

-40 → +85°C

Mechanical Life

100000Operations

Maximum Operating Temperature

+85°C

Country of Origin

France

Product details

Toggle Switches, Flat Lever

Panel mount switches with a large variety of contact configurations
Solder lug termination. Bush thread 1/4 - 40UNS (6.35 - 4UNS)
Brass actuator and Diallyl Phthalate case
Silver contacts
Panel cut-out 6.5 mm

Approvals

UL; CSA; CECC; LNZ; GAM T1; QPL (Europe); MUAHAG; NATO

Stock information temporarily unavailable.

P.O.A.

APEM Toggle Switch, Panel Mount, On-Off-On, SPDT, Solder Terminal

P.O.A.

APEM Toggle Switch, Panel Mount, On-Off-On, SPDT, Solder Terminal
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 24P.O.A.
25 - 99P.O.A.
100 - 249P.O.A.
250 - 499P.O.A.
500+P.O.A.

Technical documents

Specifications

Brand

Apem

Contact Configuration

SPDT

Switch Operation

On-Off-On

Contact Current Rating

4 A @ 30 V dc

Mounting Type

Panel Mount

Terminal Type

Solder

Actuator Length

11.4mm

Actuator Material

Brass

Contact Resistance

0.01Ω

Contact Material

Silver

Minimum Operating Temperature

-40°C

Operating Temperature Range

-40 → +85°C

Mechanical Life

100000Operations

Maximum Operating Temperature

+85°C

Country of Origin

France

Product details

Toggle Switches, Flat Lever

Panel mount switches with a large variety of contact configurations
Solder lug termination. Bush thread 1/4 - 40UNS (6.35 - 4UNS)
Brass actuator and Diallyl Phthalate case
Silver contacts
Panel cut-out 6.5 mm

Approvals

UL; CSA; CECC; LNZ; GAM T1; QPL (Europe); MUAHAG; NATO