APEM Toggle Switch, Panel Mount, On-Off, SPST, Tab Terminal

RS Stock No.: 306-4849Brand: APEMManufacturers Part No.: 631H/2-1V
brand-logo
View all in Toggle Switches

Technical documents

Specifications

Brand

Apem

Contact Configuration

SPST

Switch Operation

On-Off

Contact Current Rating

10 A @ 24 V dc

Mounting Type

Panel Mount

Terminal Type

Tab

Actuator Length

19.4mm

Actuator Material

Nickel Plated Brass

Contact Material

Silver Nickel Alloy

Contact Resistance

0.01Ω

Minimum Operating Temperature

-20°C

Operating Temperature Range

-20 → +55°C

Maximum Operating Temperature

+55°C

Country of Origin

France

Product details

APEM 600H Toggle Switch

Single and double pole, mechanical locking metal levers for panel mounting.
Normally open contact function (ON-OFF).
Connection by 6.3 mm Faston lugs or solder lugs.
Accepts seal covers U851.

Approvals

UL, CSA, VDE, SEMKO

Stock information temporarily unavailable.

P.O.A.

APEM Toggle Switch, Panel Mount, On-Off, SPST, Tab Terminal

P.O.A.

APEM Toggle Switch, Panel Mount, On-Off, SPST, Tab Terminal
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Apem

Contact Configuration

SPST

Switch Operation

On-Off

Contact Current Rating

10 A @ 24 V dc

Mounting Type

Panel Mount

Terminal Type

Tab

Actuator Length

19.4mm

Actuator Material

Nickel Plated Brass

Contact Material

Silver Nickel Alloy

Contact Resistance

0.01Ω

Minimum Operating Temperature

-20°C

Operating Temperature Range

-20 → +55°C

Maximum Operating Temperature

+55°C

Country of Origin

France

Product details

APEM 600H Toggle Switch

Single and double pole, mechanical locking metal levers for panel mounting.
Normally open contact function (ON-OFF).
Connection by 6.3 mm Faston lugs or solder lugs.
Accepts seal covers U851.

Approvals

UL, CSA, VDE, SEMKO