APEM Toggle Switch, Panel Mount, On-On, SPST, Tab Terminal

RS Stock No.: 273-7057Brand: APEMManufacturers Part No.: 636NH/2
brand-logo
View all in Toggle Switches

Technical documents

Specifications

Brand

Apem

Contact Configuration

SPST

Switch Operation

On-On

Contact Current Rating

10 A @ 24 V dc

Mounting Type

Panel Mount

Terminal Type

Tab

Actuator Length

13.5mm

Actuator Material

Polyamide

Contact Resistance

0.01Ω

Contact Material

Silver Nickel Alloy

Minimum Operating Temperature

-20°C

Operating Temperature Range

-20 → +55°C

Maximum Operating Temperature

+55°C

Country of Origin

France

Product details

Toggle Switches, Std, 15A Flat Insulated Lever

Single and double pole switches with a choice of flat insulated or traditional metal levers.
12mm mounting bush
250 ( 1/4 in.) terminals
Brass actuator and Melamine/Polyester case
Silver/Nickel Alloy contacts

Stock information temporarily unavailable.

P.O.A.

APEM Toggle Switch, Panel Mount, On-On, SPST, Tab Terminal

P.O.A.

APEM Toggle Switch, Panel Mount, On-On, SPST, Tab Terminal
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 24P.O.A.
25 - 99P.O.A.
100 - 249P.O.A.
250 - 499P.O.A.
500+P.O.A.

Technical documents

Specifications

Brand

Apem

Contact Configuration

SPST

Switch Operation

On-On

Contact Current Rating

10 A @ 24 V dc

Mounting Type

Panel Mount

Terminal Type

Tab

Actuator Length

13.5mm

Actuator Material

Polyamide

Contact Resistance

0.01Ω

Contact Material

Silver Nickel Alloy

Minimum Operating Temperature

-20°C

Operating Temperature Range

-20 → +55°C

Maximum Operating Temperature

+55°C

Country of Origin

France

Product details

Toggle Switches, Std, 15A Flat Insulated Lever

Single and double pole switches with a choice of flat insulated or traditional metal levers.
12mm mounting bush
250 ( 1/4 in.) terminals
Brass actuator and Melamine/Polyester case
Silver/Nickel Alloy contacts