APEM Toggle Switch, Panel Mount, On-Off-(On), SPST, Solder Lug Terminal, 250V ac

RS Stock No.: 692-8395Brand: APEMManufacturers Part No.: 638H/2Distrelec Article No.: 13523839
brand-logo
View all in Toggle Switches

Technical documents

Specifications

Brand

Apem

Contact Configuration

SPST

Switch Operation

On-Off-(On)

Contact Current Rating

5 A @ 25 V dc

Mounting Type

Panel Mount

Terminal Type

Solder Lug

Illuminated

No

Actuator Length

17.5mm

Actuator Material

Nickel Plated Brass

Voltage Rating

250V ac

Contact Material

Silver Nickel Alloy

Contact Resistance

10mΩ

Operating Temperature Range

-20 → +55°C

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-20°C

Country of Origin

France

Product details

Toggle Switches, Std, 15A Metal Lever

Single and double pole switches with a choice of flat insulated or nickel plated brass levers.
12mm mounting bush
250 ( 1/4 in.) terminals
Brass actuator and Melamine/Polyester case
Silver/Nickel Alloy contacts

Stock information temporarily unavailable.

P.O.A.

APEM Toggle Switch, Panel Mount, On-Off-(On), SPST, Solder Lug Terminal, 250V ac

P.O.A.

APEM Toggle Switch, Panel Mount, On-Off-(On), SPST, Solder Lug Terminal, 250V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14P.O.A.
15 - 49P.O.A.
50 - 99P.O.A.
100 - 249P.O.A.
250+P.O.A.

Technical documents

Specifications

Brand

Apem

Contact Configuration

SPST

Switch Operation

On-Off-(On)

Contact Current Rating

5 A @ 25 V dc

Mounting Type

Panel Mount

Terminal Type

Solder Lug

Illuminated

No

Actuator Length

17.5mm

Actuator Material

Nickel Plated Brass

Voltage Rating

250V ac

Contact Material

Silver Nickel Alloy

Contact Resistance

10mΩ

Operating Temperature Range

-20 → +55°C

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-20°C

Country of Origin

France

Product details

Toggle Switches, Std, 15A Metal Lever

Single and double pole switches with a choice of flat insulated or nickel plated brass levers.
12mm mounting bush
250 ( 1/4 in.) terminals
Brass actuator and Melamine/Polyester case
Silver/Nickel Alloy contacts