Technical documents
Specifications
Brand
ApemContact Configuration
SPDT
Switch Operation
On-Off-On
Contact Current Rating
10 A
Mounting Type
Panel Mount
Terminal Type
Solder Lug
Illuminated
No
Panel Cut Out Diameter
12.2mm
Actuator Length
17.5mm
Actuator Material
Nickel Plated Brass
Voltage Rating
250V ac
Contact Resistance
10mΩ
Panel Cut Out Size
12.2 (Dia.)mm
Contact Material
Nickel Alloy, Silver
Operating Temperature Range
-20 → +55°C
Mechanical Life
10000 (Electrical)Cycles
Maximum Operating Temperature
+55°C
Standards Met
CSA, NF-VDE, UL, UL Recognized
Minimum Operating Temperature
-20°C
Country of Origin
France
Product details
Toggle Switches, Std, 15A Metal Lever
Single and double pole switches with a choice of flat insulated or nickel plated brass levers.
12mm mounting bush
250 ( 1/4 in.) terminals
Brass actuator and Melamine/Polyester case
Silver/Nickel Alloy contacts
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
ApemContact Configuration
SPDT
Switch Operation
On-Off-On
Contact Current Rating
10 A
Mounting Type
Panel Mount
Terminal Type
Solder Lug
Illuminated
No
Panel Cut Out Diameter
12.2mm
Actuator Length
17.5mm
Actuator Material
Nickel Plated Brass
Voltage Rating
250V ac
Contact Resistance
10mΩ
Panel Cut Out Size
12.2 (Dia.)mm
Contact Material
Nickel Alloy, Silver
Operating Temperature Range
-20 → +55°C
Mechanical Life
10000 (Electrical)Cycles
Maximum Operating Temperature
+55°C
Standards Met
CSA, NF-VDE, UL, UL Recognized
Minimum Operating Temperature
-20°C
Country of Origin
France
Product details
Toggle Switches, Std, 15A Metal Lever
Single and double pole switches with a choice of flat insulated or nickel plated brass levers.
12mm mounting bush
250 ( 1/4 in.) terminals
Brass actuator and Melamine/Polyester case
Silver/Nickel Alloy contacts