Technical documents
Specifications
Brand
ApemContact Configuration
DPST
Switch Operation
On-Off
Contact Current Rating
10 A@ 24 V dc
Mounting Type
Panel Mount
Terminal Type
Tab
Actuator Length
17.5mm
Actuator Material
Nickel Plated Brass
Contact Material
Silver Nickel Alloy
Contact Resistance
0.01Ω
Operating Temperature Range
-20 → +55°C
Maximum Operating Temperature
+55°C
Minimum Operating Temperature
-20°C
Distrelec Product Id
30399184
Country of Origin
France
Product details
Toggle Switches, Std, 15A Metal Lever
Single and double pole switches with a choice of flat insulated or nickel plated brass levers.
12mm mounting bush
250 ( 1/4 in.) terminals
Brass actuator and Melamine/Polyester case
Silver/Nickel Alloy contacts
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | P.O.A. |
15 - 49 | P.O.A. |
50 - 99 | P.O.A. |
100 - 499 | P.O.A. |
500+ | P.O.A. |
Technical documents
Specifications
Brand
ApemContact Configuration
DPST
Switch Operation
On-Off
Contact Current Rating
10 A@ 24 V dc
Mounting Type
Panel Mount
Terminal Type
Tab
Actuator Length
17.5mm
Actuator Material
Nickel Plated Brass
Contact Material
Silver Nickel Alloy
Contact Resistance
0.01Ω
Operating Temperature Range
-20 → +55°C
Maximum Operating Temperature
+55°C
Minimum Operating Temperature
-20°C
Distrelec Product Id
30399184
Country of Origin
France
Product details
Toggle Switches, Std, 15A Metal Lever
Single and double pole switches with a choice of flat insulated or nickel plated brass levers.
12mm mounting bush
250 ( 1/4 in.) terminals
Brass actuator and Melamine/Polyester case
Silver/Nickel Alloy contacts