APEM Toggle Switch, Panel Mount, On-On, DPDT, Tab Terminal

RS Stock No.: 266-1540Brand: APEMManufacturers Part No.: 646H/2Distrelec Article No.: 13523925
brand-logo
View all in Toggle Switches

Technical documents

Specifications

Brand

Apem

Contact Configuration

DPDT

Switch Operation

On-On

Contact Current Rating

10 A @ 24 V dc

Mounting Type

Panel Mount

Terminal Type

Tab

Actuator Length

17.5mm

Actuator Material

Nickel Plated Brass

Contact Material

Silver Nickel Alloy

Contact Resistance

0.01Ω

Maximum Operating Temperature

+55°C

Operating Temperature Range

-20 → +55°C

Minimum Operating Temperature

-20°C

Distrelec Product Id

13523925

Country of Origin

France

Product details

Toggle Switches, Std, 15A Metal Lever

Single and double pole switches with a choice of flat insulated or nickel plated brass levers.
12mm mounting bush
250 ( 1/4 in.) terminals
Brass actuator and Melamine/Polyester case
Silver/Nickel Alloy contacts

Stock information temporarily unavailable.

P.O.A.

APEM Toggle Switch, Panel Mount, On-On, DPDT, Tab Terminal

P.O.A.

APEM Toggle Switch, Panel Mount, On-On, DPDT, Tab Terminal
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14P.O.A.
15 - 49P.O.A.
50 - 99P.O.A.
100 - 249P.O.A.
250+P.O.A.

Technical documents

Specifications

Brand

Apem

Contact Configuration

DPDT

Switch Operation

On-On

Contact Current Rating

10 A @ 24 V dc

Mounting Type

Panel Mount

Terminal Type

Tab

Actuator Length

17.5mm

Actuator Material

Nickel Plated Brass

Contact Material

Silver Nickel Alloy

Contact Resistance

0.01Ω

Maximum Operating Temperature

+55°C

Operating Temperature Range

-20 → +55°C

Minimum Operating Temperature

-20°C

Distrelec Product Id

13523925

Country of Origin

France

Product details

Toggle Switches, Std, 15A Metal Lever

Single and double pole switches with a choice of flat insulated or nickel plated brass levers.
12mm mounting bush
250 ( 1/4 in.) terminals
Brass actuator and Melamine/Polyester case
Silver/Nickel Alloy contacts