Technical documents
Specifications
Brand
ApemContact Configuration
DPST
Switch Operation
Latching
Contact Current Rating
5 A @ 30 V dc
Mounting Type
Panel Mount
Terminal Type
Solder
Actuator Length
17.5mm
Contact Material
Silver
Contact Resistance
10mΩ
Mechanical Life
1 x 10^4Operations
Country of Origin
France
Stock information temporarily unavailable.
P.O.A.
APEM Toggle Switch, Panel Mount, Latching, DPST, Solder Terminal
1
P.O.A.
APEM Toggle Switch, Panel Mount, Latching, DPST, Solder Terminal
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | P.O.A. |
15 - 49 | P.O.A. |
50 - 99 | P.O.A. |
100 - 249 | P.O.A. |
250+ | P.O.A. |
Technical documents
Specifications
Brand
ApemContact Configuration
DPST
Switch Operation
Latching
Contact Current Rating
5 A @ 30 V dc
Mounting Type
Panel Mount
Terminal Type
Solder
Actuator Length
17.5mm
Contact Material
Silver
Contact Resistance
10mΩ
Mechanical Life
1 x 10^4Operations
Country of Origin
France