Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

APEM Toggle Switch, Panel Mount, Latching, DPDT, Solder Terminal

RS Stock No.: 197-7743Brand: APEMManufacturers Part No.: 846
brand-logo
View all in Toggle Switches

Technical documents

Specifications

Brand

Apem

Contact Configuration

DPDT

Switch Operation

Latching

Contact Current Rating

5 A @ 30 V dc

Mounting Type

Panel Mount

Terminal Type

Solder

Actuator Length

17.5mm

Contact Material

Silver

Contact Resistance

10mΩ

Mechanical Life

1 x 10^4Operations

Country of Origin

France

Product details

Toggle Switches, Std, 3A

Quick make-and-break silver contacts with long life wiping action
Mounting bush 0.468 in dia., length 11 mm
Biased versions; stock nos 198-8080 & 197-7737 are two-position, biased one way (bias to OFF on ST type)

Stock information temporarily unavailable.

P.O.A.

APEM Toggle Switch, Panel Mount, Latching, DPDT, Solder Terminal

P.O.A.

APEM Toggle Switch, Panel Mount, Latching, DPDT, Solder Terminal
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14P.O.A.
15 - 49P.O.A.
50 - 99P.O.A.
100 - 249P.O.A.
250+P.O.A.

Technical documents

Specifications

Brand

Apem

Contact Configuration

DPDT

Switch Operation

Latching

Contact Current Rating

5 A @ 30 V dc

Mounting Type

Panel Mount

Terminal Type

Solder

Actuator Length

17.5mm

Contact Material

Silver

Contact Resistance

10mΩ

Mechanical Life

1 x 10^4Operations

Country of Origin

France

Product details

Toggle Switches, Std, 3A

Quick make-and-break silver contacts with long life wiping action
Mounting bush 0.468 in dia., length 11 mm
Biased versions; stock nos 198-8080 & 197-7737 are two-position, biased one way (bias to OFF on ST type)