APEM Toggle Switch, Panel Mount, Momentary-Off-Momentary, DPST, Screw Terminal, 28V

RS Stock No.: 428-044Brand: APEMManufacturers Part No.: CT47-021N022
brand-logo
View all in Toggle Switches

Technical documents

Specifications

Brand

Apem

Contact Configuration

DPST

Switch Operation

Momentary-Off-Momentary

Contact Current Rating

15A

Mounting Type

Panel Mount

Terminal Type

Screw

Voltage Rating

28V

Country of Origin

France

Stock information temporarily unavailable.

P.O.A.

APEM Toggle Switch, Panel Mount, Momentary-Off-Momentary, DPST, Screw Terminal, 28V

P.O.A.

APEM Toggle Switch, Panel Mount, Momentary-Off-Momentary, DPST, Screw Terminal, 28V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Apem

Contact Configuration

DPST

Switch Operation

Momentary-Off-Momentary

Contact Current Rating

15A

Mounting Type

Panel Mount

Terminal Type

Screw

Voltage Rating

28V

Country of Origin

France