APEM Toggle Switch, Panel Mount, Latching, DPST, Screw Terminal

RS Stock No.: 316-529Brand: APEMManufacturers Part No.: J262
brand-logo
View all in Toggle Switches

Technical documents

Specifications

Brand

Apem

Contact Configuration

DPST

Switch Operation

Latching

Contact Current Rating

10 A @ 125 V ac

Mounting Type

Panel Mount

Terminal Type

Screw

Actuator Length

11mm

Contact Resistance

10mΩ

Country of Origin

United Kingdom

Product details

Toggle Switches, Std, 6A

Moulded body with QMB long life wiping contacts, screw terminals and pear-shaped toggle
Mounting bush 0.468in dia., length 11mm, single locating slot
Case moulded with QMB

Stock information temporarily unavailable.

P.O.A.

APEM Toggle Switch, Panel Mount, Latching, DPST, Screw Terminal

P.O.A.

APEM Toggle Switch, Panel Mount, Latching, DPST, Screw Terminal
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14P.O.A.
15 - 49P.O.A.
50 - 99P.O.A.
100 - 249P.O.A.
250+P.O.A.

Technical documents

Specifications

Brand

Apem

Contact Configuration

DPST

Switch Operation

Latching

Contact Current Rating

10 A @ 125 V ac

Mounting Type

Panel Mount

Terminal Type

Screw

Actuator Length

11mm

Contact Resistance

10mΩ

Country of Origin

United Kingdom

Product details

Toggle Switches, Std, 6A

Moulded body with QMB long life wiping contacts, screw terminals and pear-shaped toggle
Mounting bush 0.468in dia., length 11mm, single locating slot
Case moulded with QMB