Technical documents
Specifications
Brand
ApemContact Configuration
DPDT
Switch Operation
On-Off-On
Contact Current Rating
15 A @ 250 V ac
Mounting Type
Panel Mount
Terminal Type
Tab
Actuator Length
17.5mm
Contact Material
Silver
Contact Resistance
0.01Ω
Maximum Operating Temperature
+55°C
Minimum Operating Temperature
-20°C
Operating Temperature Range
-20 → +55°C
Product details
Toggle Switches, Std, 15A
Moulded body with slow-break silver plated contacts and pear-shaped toggle
The blade terminals are suitable for 250 (1/4 in) receptacles or soldering
Mounting bush 0.468in dia., length 11mm, single locating slot
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | P.O.A. |
15 - 49 | P.O.A. |
50 - 99 | P.O.A. |
100 - 249 | P.O.A. |
250+ | P.O.A. |
Technical documents
Specifications
Brand
ApemContact Configuration
DPDT
Switch Operation
On-Off-On
Contact Current Rating
15 A @ 250 V ac
Mounting Type
Panel Mount
Terminal Type
Tab
Actuator Length
17.5mm
Contact Material
Silver
Contact Resistance
0.01Ω
Maximum Operating Temperature
+55°C
Minimum Operating Temperature
-20°C
Operating Temperature Range
-20 → +55°C
Product details
Toggle Switches, Std, 15A
Moulded body with slow-break silver plated contacts and pear-shaped toggle
The blade terminals are suitable for 250 (1/4 in) receptacles or soldering
Mounting bush 0.468in dia., length 11mm, single locating slot