Arcolectric (Bulgin) Ltd Toggle Switch, Panel Mount, On-Off, SPST, Tab Terminal, 250V ac

RS Stock No.: 861-0270Brand: Arcolectric (Bulgin) LtdManufacturers Part No.: C3900BAAAA
brand-logo
View all in Toggle Switches

Technical documents

Specifications

Contact Configuration

SPST

Switch Operation

On-Off

Contact Current Rating

16 A @ 250 V ac

Mounting Type

Panel Mount

Terminal Type

Tab

IP Rating

IP67

Illuminated

No

Panel Cut Out Diameter

12.7mm

Actuator Length

17.5mm

Actuator Material

Metal

Voltage Rating

250V ac

Panel Cut Out Size

12.7mm

Standards Met

CSA

Country of Origin

China

Product details

Arcolectric 3900 Series 16A Metal Toggle Switches

The 3900 Series of toggle switches offer a wide variety of switching options in single and double pole versions with SPST, SPDT, DPST & DPDT switching and momentary and three position actions.
Nickel plated brass levers, with nickel plated nut and bush, fit industry standard 12.7mm diameter mounting holes and provide secure, durable operation.
These switches find many applications where conventional lever operation is needed including; control panels, automation systems, test equipment, industrial equipment and even agricultural, marine and motoring accessories.

Mechanical life: 50000 operations
Full international approvals up to 16(4)A @ 250Vac, T85 (ENEC) and 20A @ 125/277Vdc (UL & CSA).

Stock information temporarily unavailable.

P.O.A.

Arcolectric (Bulgin) Ltd Toggle Switch, Panel Mount, On-Off, SPST, Tab Terminal, 250V ac

P.O.A.

Arcolectric (Bulgin) Ltd Toggle Switch, Panel Mount, On-Off, SPST, Tab Terminal, 250V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Contact Configuration

SPST

Switch Operation

On-Off

Contact Current Rating

16 A @ 250 V ac

Mounting Type

Panel Mount

Terminal Type

Tab

IP Rating

IP67

Illuminated

No

Panel Cut Out Diameter

12.7mm

Actuator Length

17.5mm

Actuator Material

Metal

Voltage Rating

250V ac

Panel Cut Out Size

12.7mm

Standards Met

CSA

Country of Origin

China

Product details

Arcolectric 3900 Series 16A Metal Toggle Switches

The 3900 Series of toggle switches offer a wide variety of switching options in single and double pole versions with SPST, SPDT, DPST & DPDT switching and momentary and three position actions.
Nickel plated brass levers, with nickel plated nut and bush, fit industry standard 12.7mm diameter mounting holes and provide secure, durable operation.
These switches find many applications where conventional lever operation is needed including; control panels, automation systems, test equipment, industrial equipment and even agricultural, marine and motoring accessories.

Mechanical life: 50000 operations
Full international approvals up to 16(4)A @ 250Vac, T85 (ENEC) and 20A @ 125/277Vdc (UL & CSA).