ARX CeraDyna Series Axial Fan, 24 V dc, DC Operation, 333m³/h, 20.4W, 1.7A Max, 127 x 127 x 38mm

RS Stock No.: 285-462Brand: ARXManufacturers Part No.: FD2413-A1251G2AL
brand-logo
View all in Axial Fans

Technical documents

Specifications

Brand

ARX

Supply Voltage

24 V dc

Height

127mm

AC or DC Operation

DC

Width

127mm

Power Consumption

20.4W

Depth

38mm

Maximum Current

1.7A

Air Flow

333m³/h

Dimensions

127 x 127 x 38mm

Noise Level

62dB

Fan Speed

4200rpm

Bearing Type

CeraDyna A

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

ARX CeraDyna Series Axial Fan, 24 V dc, DC Operation, 333m³/h, 20.4W, 1.7A Max, 127 x 127 x 38mm

P.O.A.

ARX CeraDyna Series Axial Fan, 24 V dc, DC Operation, 333m³/h, 20.4W, 1.7A Max, 127 x 127 x 38mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12 - 24P.O.A.
25 - 59P.O.A.
60+P.O.A.

Technical documents

Specifications

Brand

ARX

Supply Voltage

24 V dc

Height

127mm

AC or DC Operation

DC

Width

127mm

Power Consumption

20.4W

Depth

38mm

Maximum Current

1.7A

Air Flow

333m³/h

Dimensions

127 x 127 x 38mm

Noise Level

62dB

Fan Speed

4200rpm

Bearing Type

CeraDyna A

Country of Origin

China