Banner RP-LS42F-xx Rope Pull Switch, 75m, NO, Straight

RS Stock No.: 331-144Brand: BannerManufacturers Part No.: RP-LS42F-75LF
brand-logo
View all in Rope Pull Switches

Technical documents

Specifications

Brand

Banner

Normal State Configuration

NO

Cable Length

75m

Mounting Orientation

Straight

IP Rating

IP67

Series

RP-LS42F-xx

Country of Origin

Germany

P.O.A.

Banner RP-LS42F-xx Rope Pull Switch, 75m, NO, Straight

P.O.A.

Banner RP-LS42F-xx Rope Pull Switch, 75m, NO, Straight

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

Banner

Normal State Configuration

NO

Cable Length

75m

Mounting Orientation

Straight

IP Rating

IP67

Series

RP-LS42F-xx

Country of Origin

Germany