Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Banner RP-RM83F Rope Pull Switch, 123ft, 2NC, 2NO

RS Stock No.: 331-151Brand: BannerManufacturers Part No.: RP-RM83F-38LRE
brand-logo
View all in Rope Pull Switches

Technical documents

Specifications

Brand

Banner

Normal State Configuration

2NC, 2NO

Cable Length

123ft

IP Rating

IP67

Series

RP-RM83F

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Banner RP-RM83F Rope Pull Switch, 123ft, 2NC, 2NO

P.O.A.

Banner RP-RM83F Rope Pull Switch, 123ft, 2NC, 2NO
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Banner

Normal State Configuration

2NC, 2NO

Cable Length

123ft

IP Rating

IP67

Series

RP-RM83F

Country of Origin

Germany