Block 50W Lighting Transformer, 230V ac, 11.5V ac

RS Stock No.: 158-7306Brand: BlockManufacturers Part No.: HLV
brand-logo
View all in Lighting Transformers

Technical documents

Specifications

Brand

Block

Primary Voltage Rating

230V ac

Secondary Voltage Rating

11.5V ac

Power Rating

50W

Dimensions

163 x 45 x 38 mm

Length

163 mm

Width

45 mm

Depth

38 mm

Maximum Temperature

+40°C

Weight

1.1 kg

Minimum Operating Frequency

50Hz

Maximum Operating Frequency

60Hz

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Block 50W Lighting Transformer, 230V ac, 11.5V ac

P.O.A.

Block 50W Lighting Transformer, 230V ac, 11.5V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Block

Primary Voltage Rating

230V ac

Secondary Voltage Rating

11.5V ac

Power Rating

50W

Dimensions

163 x 45 x 38 mm

Length

163 mm

Width

45 mm

Depth

38 mm

Maximum Temperature

+40°C

Weight

1.1 kg

Minimum Operating Frequency

50Hz

Maximum Operating Frequency

60Hz

You may be interested in