Böllhoff Thread Repair Insert, M8 x 1.25, Drill Size 8.4mm

RS Stock No.: 470-850Brand: BöllhoffManufacturers Part No.: 41890080012
brand-logo
View all in Thread Repair Inserts

Technical documents

Specifications

Thread Size

M8 x 1.25

Drill Size

8.4mm

Thread Length

12mm

Country of Origin

Germany

Product details

HELICOIL® plus threaded inserts

HELICOIL® plus spare metric threaded inserts.

You may be interested in
RS PRO Thread Repair Insert, M8 x 1.25, Drill Size 8.3
P.O.A.Each (In a Pack of 20) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Böllhoff Thread Repair Insert, M8 x 1.25, Drill Size 8.4mm

P.O.A.

Böllhoff Thread Repair Insert, M8 x 1.25, Drill Size 8.4mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO Thread Repair Insert, M8 x 1.25, Drill Size 8.3
P.O.A.Each (In a Pack of 20) (ex VAT)

Technical documents

Specifications

Thread Size

M8 x 1.25

Drill Size

8.4mm

Thread Length

12mm

Country of Origin

Germany

Product details

HELICOIL® plus threaded inserts

HELICOIL® plus spare metric threaded inserts.

You may be interested in
RS PRO Thread Repair Insert, M8 x 1.25, Drill Size 8.3
P.O.A.Each (In a Pack of 20) (ex VAT)