Technical documents
Specifications
Brand
Bosch RexrothBall Diameter
12mm
Mounting Type
Circular Flange
Maximum Load
25kg
Load Ball Material
Steel
Working Height of Ball
7.4mm
Small Ball Material
Steel
Case Material
Steel
Flange Diameter
23.3mm
Stud Length
8mm
Flange Length
2.1mm
Flange Width
2.1mm
Country of Origin
Ireland
Stock information temporarily unavailable.
P.O.A.
Bosch Rexroth Ball Transfer Unit with 12mm diameter Steel ball Steel ball
1
P.O.A.
Bosch Rexroth Ball Transfer Unit with 12mm diameter Steel ball Steel ball
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Bosch RexrothBall Diameter
12mm
Mounting Type
Circular Flange
Maximum Load
25kg
Load Ball Material
Steel
Working Height of Ball
7.4mm
Small Ball Material
Steel
Case Material
Steel
Flange Diameter
23.3mm
Stud Length
8mm
Flange Length
2.1mm
Flange Width
2.1mm
Country of Origin
Ireland