Technical documents
Specifications
Brand
Bosch RexrothBall Diameter
22.225mm
Mounting Type
Circular Flange
Maximum Load
97kg
Load Ball Material
Stainless Steel
Working Height of Ball
9.8mm
Small Ball Material
Stainless Steel
Case Material
Steel
Flange Diameter
45mm
Stud Length
19.7mm
Flange Length
6.2mm
Flange Width
6.2mm
Country of Origin
Ireland
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Bosch RexrothBall Diameter
22.225mm
Mounting Type
Circular Flange
Maximum Load
97kg
Load Ball Material
Stainless Steel
Working Height of Ball
9.8mm
Small Ball Material
Stainless Steel
Case Material
Steel
Flange Diameter
45mm
Stud Length
19.7mm
Flange Length
6.2mm
Flange Width
6.2mm
Country of Origin
Ireland