SPST Grey Momentary Action Switch, 100 mA@ 32 V, -20 → +85°C

RS Stock No.: 102-311Brand: C & KManufacturers Part No.: D6C10 F1 LFS
brand-logo
View all in Keyboard Switches

Technical documents

Specifications

Brand

C & K

Contact Configuration

SPST

Contact Current Rating

100 mA@ 32 V

Operating Force

1.3 N

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+85°C

Actuator Colour

Grey

Operating Temperature Range

-20 → +85°C

Country of Origin

United States

Product details

Momentary Action Switch

All switches have a contact configuration of SPST N/O

Suitable for communications, test/measuring equipment and keypads etc.
Insulation resistance: >105
Max. Switching power: 6VA
Designed for digital applications
12.7mm pitch mounting
Tactile feedback
Strapped terminals (X,Y coding)

Tactile

You may be interested in
Stock information temporarily unavailable.

P.O.A.

SPST Grey Momentary Action Switch, 100 mA@ 32 V, -20 → +85°C

P.O.A.

SPST Grey Momentary Action Switch, 100 mA@ 32 V, -20 → +85°C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14P.O.A.
15 - 49P.O.A.
50 - 99P.O.A.
100 - 499P.O.A.
500+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

C & K

Contact Configuration

SPST

Contact Current Rating

100 mA@ 32 V

Operating Force

1.3 N

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+85°C

Actuator Colour

Grey

Operating Temperature Range

-20 → +85°C

Country of Origin

United States

Product details

Momentary Action Switch

All switches have a contact configuration of SPST N/O

Suitable for communications, test/measuring equipment and keypads etc.
Insulation resistance: >105
Max. Switching power: 6VA
Designed for digital applications
12.7mm pitch mounting
Tactile feedback
Strapped terminals (X,Y coding)

Tactile

You may be interested in