Technical documents
Specifications
Brand
C & KContact Configuration
DPDT
Switch Operation
On-On
Contact Current Rating
7.5 A @ 28 V dc
Mounting Type
Panel Mount
Terminal Type
Solder
IP Rating
IP57
Actuator Length
10.16mm
Actuator Material
Brass
Contact Material
Silver Plated Coin Silver
Contact Resistance
0.01Ω
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-30°C
Operating Temperature Range
-30 → +85°C
Product details
E Series - IP57 Sealed (Solder tag)
Waterproof switches with a threaded bush for panel mounting
Solder tags
Silver contacts
Brass actuator and Glass Filled Nylon 6//6 case
Approvals
UL; CSA
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 24 | P.O.A. |
25 - 99 | P.O.A. |
100 - 249 | P.O.A. |
250 - 499 | P.O.A. |
500+ | P.O.A. |
Technical documents
Specifications
Brand
C & KContact Configuration
DPDT
Switch Operation
On-On
Contact Current Rating
7.5 A @ 28 V dc
Mounting Type
Panel Mount
Terminal Type
Solder
IP Rating
IP57
Actuator Length
10.16mm
Actuator Material
Brass
Contact Material
Silver Plated Coin Silver
Contact Resistance
0.01Ω
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-30°C
Operating Temperature Range
-30 → +85°C
Product details
E Series - IP57 Sealed (Solder tag)
Waterproof switches with a threaded bush for panel mounting
Solder tags
Silver contacts
Brass actuator and Glass Filled Nylon 6//6 case
Approvals
UL; CSA