C & K Toggle Switch, Surface Mount Mount, Latching, SPDT, Solder Terminal, 20V ac/dc

RS Stock No.: 153-4119Brand: C & KManufacturers Part No.: GT11MSABE
brand-logo
View all in Toggle Switches

Technical documents

Specifications

Brand

C & K

Contact Configuration

SPDT

Switch Operation

Latching

Contact Current Rating

0.4 VA @ 20 V ac/dc

Mounting Type

Surface Mount

Terminal Type

Solder

Illuminated

No

Voltage Rating

20V ac/dc

Actuator Shape

Round

Contact Material

Copper Alloy

Contact AC Voltage Rating

20V

Actuator Type

Plunger

Contact DC Voltage Rating

20V

Manufacturer Part No.

GT11MSABE

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

C & K Toggle Switch, Surface Mount Mount, Latching, SPDT, Solder Terminal, 20V ac/dc

P.O.A.

C & K Toggle Switch, Surface Mount Mount, Latching, SPDT, Solder Terminal, 20V ac/dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

C & K

Contact Configuration

SPDT

Switch Operation

Latching

Contact Current Rating

0.4 VA @ 20 V ac/dc

Mounting Type

Surface Mount

Terminal Type

Solder

Illuminated

No

Voltage Rating

20V ac/dc

Actuator Shape

Round

Contact Material

Copper Alloy

Contact AC Voltage Rating

20V

Actuator Type

Plunger

Contact DC Voltage Rating

20V

Manufacturer Part No.

GT11MSABE

Country of Origin

China